NGC6M

571-NGC6M
NGC6M

Mfr.:

Description:
Automotive Connectors MALE IN LINE CONN 6POLES S.6 W/O CT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity Divested
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
6 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Gold
20 AWG
13 AWG
Black
NGC
Brand: TE Connectivity Divested
Contact Gender: Without Pin Contacts
Contact Material: Brass
Contact Type: Pin (Male)
Current Rating: 20 A
Dimensions: 36.2 mm x 23.7 mm x 35.9 mm
Flammability Rating: UL 94 V-0
Height: 23.7 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP66
Insulation: Insulated
Insulation Resistance: 5 GOhms
Length: 35.9 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 500 V
Width: 36.2 mm
Wire Gauge Range: 13 AWG to 20 AWG
Part # Aliases: ZPF000000000136483
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.