168355-E

TE Connectivity / ERNI
305-168355
168355-E

Mfr.:

Description:
Ribbon Cables / IDC Cables IDCCS SMC 1,27 68 * AU AUI 500 PVC

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,612.30 ₹5,612.30
₹4,981.63 ₹49,816.30
₹4,790.27 ₹95,805.40
₹4,630.35 ₹2,77,821.00
₹4,518.05 ₹4,51,805.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ribbon Cables / IDC Cables
RoHS:  
SMC 1.27mm
Brand: TE Connectivity / ERNI
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Tradename: SMC
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.