173798-E

TE Connectivity / ERNI
305-173798
173798-E

Mfr.:

Description:
Ribbon Cables / IDC Cables IDCCS SMC 1,27 26 * AU AUI 300 PVC

In Stock: 1,170

Stock:
1,170 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,214.56 ₹2,214.56
₹1,915.39 ₹19,153.90
₹1,583.88 ₹31,677.60
₹1,538.06 ₹92,283.60
₹1,348.50 ₹1,34,850.00
₹1,229.01 ₹3,19,542.60
₹1,161.63 ₹5,80,815.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Socket Cable
Socket
26 Position
Socket
26 Position
1.27 mm
Female / Female
300 mm
SMC 1.27mm
Brand: TE Connectivity / ERNI
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Tradename: SMC
Part # Aliases: 173798
Unit Weight: 9.690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

This functionality requires JavaScript to be enabled.

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.