484574-E

TE Connectivity / ERNI
305-484574
484574-E

Mfr.:

Description:
Circular Metric Connectors M12 FEMALE, D CODE, 4P, 17MM SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹707.24 ₹707.24
₹639.21 ₹6,392.10
₹604.74 ₹12,094.80
₹589.83 ₹29,491.50
₹464.04 ₹46,404.00
₹412.79 ₹4,12,790.00
₹393.22 ₹7,86,440.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
SMD
D Coded
M12
Brand: TE Connectivity / ERNI
Contact Gender: Socket (Female)
Gender: Female
Product: Inserts
Shell Style: Socket
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: M8/M12 Circular
Part # Aliases: 484574
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 PCB-Panel Connectors with 8 & 12 Pins

TE Connectivity's M12 PCB-Panel Connectors with 8 and 12 Pins offer an IP67 rating, a 1.5 to 2.0A rated current, and a 30VAC/DC voltage rating. M12 PCB-Panel Connectors feature a compact design, plug-and-play mating for easy and fast installation, and are available for 8 and 12 positions. TE Connectivity M12 PCB-Panel Connectors are ideal for machinery, vision systems and automation integration applications and operate within an operating temperature range of -40°C to +85°C. 

M8 / M12 Circular Connectors

TE Connectivity's ERNI M8 / M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more. ERNI supplements the comprehensive product range of M8 and M12 connectors with the application and customized solutions and accessories including o-rings, seals, and protective caps. A high degree of cost-efficiency is guaranteed thanks to the option of automatic machine processing and solder processes. The M12 right-angle connectors are perfectly made for sensor tube applications with a design that supports automatic assembly.