HCEM010GUH8P5

TE Connectivity / First Sensor
718-HCEM010GUH8P5
HCEM010GUH8P5

Mfr.:

Description:
Board Mount Pressure Sensors HCEM010GUH8P5; PRES; 0...10mbar; 4V; 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
69 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 450   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,467.98 ₹20,10,591.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
Gauge
10 mbar
1 %
Digital, Analog
SMD/SMT
SPI
5 V
Barbed
- 25 C
+ 85 C
Brand: TE Connectivity / First Sensor
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: 2003304-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
TARIC:
9026208090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.