HCLA12X5EB

TE Connectivity / First Sensor
718-HCLA12X5EB
HCLA12X5EB

Mfr.:

Description:
Board Mount Pressure Sensors HCLA12X5EB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 12.5 mbar to 12.5 mbar
Digital, Analog
SMD/SMT
I2C
4.5 V to 5.5 V
Dual Axial Barbless
12 bit
SMD-8
- 25 C
+ 85 C
Brand: TE Connectivity / First Sensor
Operating Supply Current: 1 mA
Output Voltage: 2 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 150
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.