LDES025UE3S

TE Connectivity / First Sensor
718-LDES025UE3S
LDES025UE3S

Mfr.:

Description:
Board Mount Pressure Sensors LDES025UE3S; PRES;0..25Pa;0,3...2,7V;3Vs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
66 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 175   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,148.37 ₹7,25,964.75

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
Differential
25 Pa
Digital, Analog
SMD/SMT
SPI
3 V
Barbed
- 20 C
+ 80 C
Brand: TE Connectivity / First Sensor
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 5000633-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9026204000
TARIC:
9026208090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.