PC20-5-TO8

TE Connectivity / First Sensor
718-PC20-5-TO8
PC20-5-TO8

Mfr.:

Description:
Photodiodes PIN PD 20mm sqd. H/S Ept Pin Phtdiode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Photodiodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PIN Photodiodes
TO-8
Through Hole
800 nm
2 nA
30 V
3.5 ns
- 40 C
+ 100 C
PIN Series 5
Brand: TE Connectivity / First Sensor
Noise Equivalent Power - NEP: 4.9E-14 W/sqrt Hz
Product Type: Photodiodes
Responsivity: 0.52 A/W
Factory Pack Quantity: 10
Subcategory: Optical Detectors & Sensors
Part # Aliases: 500097 / 03-258
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY