1-1623793-7

TE Connectivity / Holsworthy
279-1-1623793-7
1-1623793-7

Mfr.:

Description:
Wirewound Resistors - Through Hole SQP5 270R 5% MTL FLM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹80.13 ₹80.13
₹45.29 ₹452.90
₹36.71 ₹917.75
₹27.49 ₹2,749.00
₹21.43 ₹5,357.50
₹20.87 ₹10,435.00
₹15.84 ₹15,206.40
₹15.28 ₹1,56,467.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
270 Ohms
5 W
350 V
5 %
Axial
300 PPM / C
22 mm
10 mm
9 mm
- 55 C
+ 250 C
SQP
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Inorganic Potting Compound
Product Type: Wirewound Resistors
Factory Pack Quantity: 320
Subcategory: Resistors
Technology: Wirewound
Type: High Power Resistors
Part # Aliases: SQPR5270RJ
Unit Weight: 4.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.