416PA201M

TE Connectivity / Holsworthy
279-416PA201M
416PA201M

Mfr.:

Description:
Trimmer Resistors - Through Hole 416P 200R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Quantities greater than 700 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹101.57 ₹101.57
₹80.69 ₹806.90
₹73.98 ₹1,849.50
₹64.85 ₹6,485.00
₹60.38 ₹15,095.00
₹51.34 ₹25,670.00
₹43.89 ₹43,890.00
₹41.19 ₹1,02,975.00
₹39.23 ₹1,96,150.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Trimmer Resistors - Through Hole
RoHS:  
416P
Through Hole
Single Turn
1 Turn
200 Ohms
Top Crossed Slot
200 mW (1/5 W)
100 VDC
25 %
250 PPM / C
Vertical Adjustment
- 25 C
+ 100 C
Bulk
Brand: TE Connectivity / Holsworthy
Element Type: Cermet
Height: 3.5 mm
Length: 8.1 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Width: 6.8 mm
Part # Aliases: 1623894-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.