CFR100J6K8

TE Connectivity / Holsworthy
279-CFR100J6K8
CFR100J6K8

Mfr.:

Description:
Carbon Film Resistors - Through Hole 6.8KOhm 1W 500PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,945

Stock:
9,945 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹28.23 ₹282.30
₹20.59 ₹514.75
₹11.09 ₹1,109.00
₹8.48 ₹2,120.00
₹6.62 ₹3,310.00
Full Ammo Pack (Order in multiples of 1000)
₹4.10 ₹4,100.00
₹3.45 ₹17,250.00
₹3.35 ₹33,500.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Standard
Axial
6.8 kOhms
1 W
5 %
- 100 PPM / C, - 500 PPM / C
- 55 C
+ 155 C
5 mm
12 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 5-1623925-0
Unit Weight: 775 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.