CFR200J47R

TE Connectivity / Holsworthy
279-CFR200J47R
CFR200J47R

Mfr.:

Description:
Carbon Film Resistors - Through Hole 47Ohm 2W 500PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,618

Stock:
4,618 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹19.20 ₹192.00
₹14.54 ₹363.50
₹13.42 ₹1,342.00
₹11.46 ₹2,865.00
₹9.04 ₹4,520.00
Full Ammo Pack (Order in multiples of 1000)
₹7.08 ₹7,080.00
₹6.99 ₹34,950.00
₹6.52 ₹65,200.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Carbon Film Resistors - Through Hole
CFR
Standard
Axial
47 Ohms
2 W
5 %
- 100 PPM / C, - 500 PPM / C
- 55 C
+ 155 C
5.5 mm
16 mm
Ammo Pack
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Part # Aliases: 4-1623929-2
Unit Weight: 1.042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
85332101
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.