CJP400J22RJ

TE Connectivity / Holsworthy
279-CJP400J22RJ
CJP400J22RJ

Mfr.:

Description:
Wirewound Resistors - Chassis Mount CJP 400W 22R 5% Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,133.11 ₹6,133.11
₹4,785.72 ₹47,857.20
₹4,590.98 ₹1,37,729.40
₹4,431.64 ₹2,21,582.00
₹4,285.35 ₹4,28,535.00
₹4,194.03 ₹10,48,507.50
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
22 Ohms
400 W
600 VAC, 850 VDC
5 %
Wire Lead
200 PPM / C
265 mm
60 mm
30 mm
- 25 C
+ 250 C
Bulk
Application: Power Supplies, Inverters, Servo Motors
Brand: TE Connectivity / Holsworthy
Features: Aluminium Enclosure
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 1-2176509-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CJP Aluminium Enclosed Resistors

TE Connectivity's (TE) / CGS CJP Aluminium Enclosed Resistors are compact, high-wattage resistors with power ratings of up to 1000W. These resistors feature aluminium enclosures for increased reliability and higher operating temperatures of up to 450°C. TE CGS CJP Aluminium Enclosed Resistors are suitable for various applications, including power supplies, inverters, servo motors, and warehouse automation.