SMA-A0102BTNL220R

TE Connectivity / Holsworthy
279-SMAA0102BTNL220R
SMA-A0102BTNL220R

Mfr.:

Description:
MELF Resistors Metal Film Resistor MELF 220R 102 0.3W

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: MELF Resistors
RoHS:  
SMA-A
220 Ohms
300 mW
0.1 %
15 PPM / C
- 55 C
+ 155 C
200 V
MELF 0102
1.1 mm
2.2 mm
Reel
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Part # Aliases: 2176314-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

SMA-A MELF Resistors

TE Connectivity's (TE) SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD-enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.