35-511-100-R

TE Connectivity / Kissling
571-35-511-100-R
35-511-100-R

Mfr.:

Description:
Disconnect Switches MISC BATTERY DISCONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,480.13 ₹1,89,602.60
₹9,473.61 ₹3,78,944.40
₹8,816.69 ₹5,29,001.40
₹8,583.74 ₹8,58,374.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Disconnect Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Panel Mount
500 A
20 VAC
32 VDC
Actuator Style: Lever
Brand: TE Connectivity / Kissling
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: K1129576
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509025
TARIC:
8536501500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.

35 Series Sealed Battery Disconnectors

TE Connectivity's (TE) KISSLING 35 Series Sealed Battery Disconnectors range from 200A to 500A and meet demanding requirements in in-vehicle applications. The series is available with single or dual pole configurations, various mounting and locking (security) alternatives, and various shapes and colors of the operating handles. The battery disconnectors are designed to switch under full load and can handle up to five times the continuous current level for up to 10 seconds as overload current. TE KISSLING 35 Series Sealed Battery Disconnectors meet the IP67 and IP6K9K (steam cleaning) rating standards and have an operating temperature range of -40°C to +85°C.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.