ANT-2.4-FPC-SH100M4

TE Connectivity / Linx Technologies
712-ANT2.4FPCSH100M4
ANT-2.4-FPC-SH100M4

Mfr.:

Description:
Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 100mm cable, MHF4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,748

Stock:
1,748 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹303.66 ₹303.66
₹259.64 ₹2,596.40
₹245.26 ₹12,263.00
₹212.02 ₹21,202.00
₹201.24 ₹40,248.00
₹155.42 ₹3,88,550.00
₹154.52 ₹7,72,600.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee)
Rectangular
Flexible
4 dBi
50 Ohms
1.4
2 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
MHF4 Plug
25.4 mm
20.1 mm
0.1 mm
1.13 mm Coax
LFPC24
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000067-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

SF & SH Flexible Embedded 2.4GHz FPC Antennas

TE Connectivity / Linx Technologies SF and SH Flexible Embedded 2.4GHz FPC Antennas feature a compact, low-profile design with dimensions of 25mm x 20mm and either a vertical or horizontal radiation pattern. This series provides a ground plane independent dipole internal/embedded antenna solution. The adhesive backing and flexibility make these antennas easy to mount in RF transparent enclosures, resulting in environmental sealing and protection from antenna damage. Connections for these antennas are made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug or MHF4 plug connector. TE Connectivity / Linx Technologies Flexible Embedded 2.4GHz FPC Antennas are designed for 2.4GHz ISM applications including BLUETOOTH® and ZigBee®.