ANT-418-CW-RH

TE Connectivity / Linx Technologies
712-ANT-418-CW-RH
ANT-418-CW-RH

Mfr.:

Description:
Antennas RPSMA Reduced Height 1/4 Wave Whip 418MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹847.01 ₹8,47,010.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
413 MHz
423 MHz
Cellular (NBIoT, LTE), GSM
Helical
Stubby
- 6.7 dBi
10 MHz
50 Ohms
1.9
- 30 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
418 MHz
ISM, Remote Control, Alarms, Security Systems
51 mm
RH
Tray
Brand: TE Connectivity / Linx Technologies
For Use With: 410 MHz, LTE Band 87, LTE Band 88, Personal Mobile Radio - PMR
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
USHTS:
8529104040
TARIC:
8517699000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.