ANT-450-RHS-SMA

TE Connectivity / Linx Technologies
712-ANT-450-RHS-SMA
ANT-450-RHS-SMA

Mfr.:

Description:
Antennas Antenna Short Straight 450-470MHz SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 832

Stock:
832 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 832 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹852.60 ₹852.60
₹851.67 ₹42,583.50
₹770.60 ₹1,92,650.00
₹755.69 ₹3,77,845.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
450 MHz
470 MHz
Cellular (NBIoT, LTE), GSM
Whip
Stubby
- 13.2 dBi
50 Ohms
2.1
10 W
- 20 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
460 MHz
Cellular IoT
51.8 mm
18.2 mm
9 mm
RHR
Bulk
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RHR & RHS 450 LTE Antennas

TE Connectivity's (TE) Linx Technologies RHR and RHS 450 LTE Antennas are compact whip-style antennas for cellular and cellular Internet of Things (LTE-M and NB-IoT) applications in the 450MHz to 470MHz range. This range includes the LTE bands 72, 73, and 31. TE RHR and RHS 450 LTE Antennas are rugged and compact monopole antennas with a height of 51.2mm (RHR) or 51.8mm (RHS). These antennas may be used with plastic or metal enclosures. RHR is a right-angle-style antenna.