ANT-868-CW-RCS

TE Connectivity / Linx Technologies
712-ANT-868-CW-RCS
ANT-868-CW-RCS

Mfr.:

Description:
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 868MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹761.28 ₹761.28
₹760.35 ₹38,017.50
₹648.53 ₹1,62,132.50
₹646.67 ₹6,46,670.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
850 MHz
880 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Whip
Stubby Right Angle
3.6 dBi
30 MHz
50 Ohms
2
- 20 C
+ 85 C
1 Band
Panel Mount
Connector
RP-SMA Male
868 MHz
Remote Control, Monitoring, Sensing Networks
53.5 mm
16.6 mm
RCS
Bulk
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 9.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
USHTS:
8529104040
TARIC:
8517699000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANT-W63-CW-RCS WiFi® 6/6E/7 Antennas

TE Connectivity / Linx Technologies ANT-W63-CW-RCS WiFi® 6/6E/7 Right-Angle Whip antennas are compact monopole antennas designed for WiFi 6/6E/7 applications in the 2.4GHz, 5GHz, and 6GHz bands. These antennas come with a length of 54mm and may be used with metallic and non-metallic enclosures. The right-angle rotating design of the antennas allows them to be well-positioned for optimum performance. The ANT-W63-CW-RCS right-angle antennas connect via an SMA plug (male pin) or RP-SMA plug (female socket) connector. These right-angle whip antennas offer a 50Ω impedance, 5W maximum power, and operate between -20°C to 85°C temperature range. Typical applications include sensing and remote monitoring, Internet of Things (IoT) devices, and smart home networking.