ANT-868-OC-LG-RPS

TE Connectivity / Linx Technologies
712-ANT-868OC-LG-RPS

ANT-868-OC-LG-RPS

Mfr.:

Description:
Antennas Antenna Straight Whip 868MHz Swivel RPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 384

Stock:

384 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,511.19 ₹1,511.19
₹1,179.72 ₹11,797.20
₹1,130.13 ₹56,506.50
₹996.15 ₹99,615.00
₹856.08 ₹2,14,020.00
₹755.16 ₹3,77,580.00

Product Attribute Attribute Value
TE Connectivity
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Passive Antenna
862 MHz
876 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Whip
Tilt/Swivel
- 2.3 dBi
50 Ohms
2.3
10 W
- 20 C
+ 85 C
Dipole
1 Band
Panel Mount
Connector
RP-SMA Plug
868 MHz
Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways
193.5 mm
26.8 mm
OC
Bulk
Brand: TE Connectivity / Linx Technologies
Diameter: 7.62 mm
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 15 g

Datasheet

Specification Sheets