ANT-868-WRT-SMA

TE Connectivity / Linx Technologies
712-ANT-868-WRT-SMA
ANT-868-WRT-SMA

Mfr.:

Description:
Antennas 868MHz Compact Ant. SMA Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 817

Stock:
817 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,318.50 ₹1,318.50
₹1,176.86 ₹11,768.60
₹1,153.57 ₹57,678.50
₹1,091.14 ₹1,09,114.00
₹1,045.48 ₹2,61,370.00
₹968.14 ₹4,84,070.00
₹860.98 ₹8,60,980.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
855 MHz
880 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Round
Mini Dome
1.5 dBi
25 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Direct / Permanent Mount
Connector
SMA Male
868 MHz
Remote Control, Monitoring, Sensing Networks
11 mm
216 mm RG174
WRT
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 216 mm
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 13.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WRT Antennas

TE Connectivity / Linx Technologies WRT Antennas are ideally suited for applications such as wireless vending, security, traffic, or power equipment that require an unobtrusive, tamper-resistant antenna solution. The WRT Antennas feature a tiny 19mm x 11mm radome that installs through a small hole on the product and is anchored by a threaded base. An adhesive foam compression ring is used to resist the elements. These WRT antennas also feature an integral counterpoise that eliminates the need for a proximity ground plane. The WRT Antennas are available in center frequencies of 868MHz, 916MHz, and 2.45GHz with coax feeds featuring SMA, RP-SMA, or custom terminations.