ANT-916-CHP-T

TE Connectivity / Linx Technologies
712-ANT-916-CHP-T
ANT-916-CHP-T

Mfr.:

Description:
Antennas 916MHz Chip Ant.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,998

Stock:
2,998
Can Dispatch Immediately
On Order:
3,000
Expected 13-07-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹368.99 ₹368.99
₹281.40 ₹2,81,400.00
Full Reel (Order in multiples of 3000)
₹281.40 ₹8,44,200.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded Monopole
911 MHz
921 MHz
Chip
Ceramic
0.5 dBi
10 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
916 MHz
LoRa, SigFox, ISM, Sensor Networks
16 mm
3 mm
1.7 mm
CHP
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 38 mm x 84 mm
Polarisation: Linear
Factory Pack Quantity: 3000
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8517699000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.