ANT-916-CW-RCL

TE Connectivity / Linx Technologies
712-ANT-916-CW-RCL
ANT-916-CW-RCL

Mfr.:

Description:
Antennas RPSMA RAngl Mult-Pos 1/4 Wave Whip 916MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 424

Stock:
424 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹664.37 ₹664.37
₹657.85 ₹32,892.50
₹652.26 ₹65,226.00
₹643.87 ₹3,21,935.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
840 MHz
990 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Whip
RA Straight
- 2.0 dBi
150 MHz
50 Ohms
1.7
- 20 C
+ 70 C
1 Band
Panel Mount
Connector
RP-SMA Male
916 MHz
Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing
97.7 mm
18.7 mm
RCL
Bulk
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 13.256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CW-RCL SMA Right-Angle Whip Antennas

TE Connectivity's (TE) Linx Technologies CW-RCL SMA Right-Angle Whip Antennas offer wide bandwidth, a reduced height, and a right-angle rotating design that allows the antenna to be positioned for optimum performance. These durable devices feature a compact size that measures 97.7mm x 18.7mm x 10.5mm and weighs 12.5g or 13g. A weatherized jacket protects the antennas from harsh weather conditions. TE Linx CW-RCL SMA Right-Angle Whip Antennas are available at 868MHz, 916MHz, and 2.4GHz with SMA connectors. The 916MHz and 2.4GHz antennas are also available with an FCC Part 15-compliant RP-SMA connector. Electrical specifications include ≤1.5 to ≤1.9 voltage standing wave ratio (VSWR), 2.3dBi to 4.1dBi peak gain, up to 77% efficiency, and 50Ω impedance. These antennas are suitable for BLUETOOTH®, ZigBee®, LoRaWAN®, and Sigfox®, Internet of Things (IoT) devices, smart home networking, ISM band applications, and more.