ANT-DB1-LCD-RPS

TE Connectivity / Linx Technologies
712-ANT-DB1-LCD-RPS
ANT-DB1-LCD-RPS

Mfr.:

Description:
Antennas 2.4/5.8GHz Dipole Swivel Antenna RSMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 325

Stock:
325
Can Dispatch Immediately
On Order:
1,500
Expected 18-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹558.15 ₹558.15
₹532.99 ₹5,329.90
2,500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
5.875 GHz
Bluetooth, BLE
802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Whip
Tilt/Swivel
- 0.6 dBi, - 1.5 dBi, - 2.2 dBi
50 Ohms
2:1
10 W
- 40 C
+ 80 C
2 Band
Panel Mount
Connector
RP-SMA Male
2.4 GHz, 5.8 GHz
Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII
83.1 mm
LCD
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 7.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCD & LCW Half-Wave Dipole Antennas

TE Connectivity / Linx Technologies LCD and LCW Half-Wave Dipole Antennas provide cost-effective solutions with superior performance for Wi-Fi®, BLUETOOTH®, and U-NII applications. With a compact package and low price, LCD and LCW dipole antennas deliver high efficiency and better peak gain. The LCD and LCW dipole antennas feature a tilt and swivel base, low-VSWR, excellent performance, and omnidirectional pattern. TE Connectivity / Linx Technologies LCD and LCW Half-Wave Dipole Antennas are an excellent option for high-volume and cost-sensitive applications.