ANT-DB1-WRT-RPS

TE Connectivity / Linx Technologies
712-ANT-DB1-WRT-RPS
ANT-DB1-WRT-RPS

Mfr.:

Description:
Antennas ANTENNA DOME WIFI6 2.4/5.8GHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,835.65 ₹1,835.65
₹1,775.08 ₹17,750.80
₹1,745.26 ₹87,263.00
₹1,681.90 ₹1,68,190.00
₹1,256.07 ₹3,14,017.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
7.125 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
802.11 n/ax, WiFi 4, WiFi 5, WiFi 6
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
Round
Mini Dome
3.2 dBi, 6.8 dBi, 7 dBi
100 MHz, 150 MHz
50 Ohms
1.9, 3.7, 4
5 W
- 40 C
+ 90 C
3 Band
Direct / Permanent Mount
Connector
RP-SMA Plug
2.4 GHz, 5 GHz, 6 GHz
WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4
10 mm
216 mm RG174
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 216 mm
Frequency: 2.4 GHz, 5 GHz
Frequency Range: 2.4 GHz to 2.485 GHz, 5.15 GHz to 5.85 GHz, 5.925 GHz to 7.125 GHz
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WRT Dual-Band Antennas

TE Connectivity / Linx Technologies WRT Dual-Band Antennas support legacy 2.4GHz Wi-Fi® and 5.8GHz band applications in a single compact antenna. These antennas are installed through a small hole in the enclosure and include an integrated closed-cell PSA ring to seal against the enclosure. The WRT antennas feature an 8.5" long coax cable with an RP-SMA, SMA, or u.FL/MHF-compatible connector. These low-profile antennas with tamper-resistant designs are perfect for challenging applications like wireless vending, security, traffic, and power equipment. The dual-band WRT antennas from TE Connectivity / Linx Technologies are available in ANT-DB1-WRT and ANT-DB1-WRT-MON variants.