ANT-ELE-S01-005

TE Connectivity / Linx Technologies
712-ANT-ELE-S01-005
ANT-ELE-S01-005

Mfr.:

Description:
Antennas 860-960MHz Whip Elemnt for MAG Bases

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
915
Expected 27-05-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹429.56 ₹429.56
₹428.63 ₹21,431.50
₹415.58 ₹1,03,895.00
₹405.33 ₹2,02,665.00
₹372.72 ₹3,72,720.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
860 MHz
960 MHz
Cellular (NBIoT, LTE), GSM, UMTS
Whip
Straight
3.8 dBi
136 MHz
50 Ohms
1.5
- 40 C
+ 80 C
1 Band
Screw
Screw
892 MHz
Cellular
295.4 mm
MAG
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 38.471 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.