ANT-MAG-SMAF-RPSM-1

TE Connectivity / Linx Technologies
712-ANT-MAGSMAFRPSM1
ANT-MAG-SMAF-RPSM-1

Mfr.:

Description:
Antenna Accessories Magnetic Mount Antenna Base, SMA Jack Base to 1M RPSMA Plug Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 139 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,763.56 ₹1,763.56
₹1,645.87 ₹16,458.70
₹1,543.45 ₹38,586.25
₹1,410.49 ₹1,41,049.00
₹1,258.66 ₹3,14,665.00
₹1,233.50 ₹6,16,750.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antenna Accessories
RoHS:  
Accessories
Magnetic Remote Antenna Base
Bulk
Brand: TE Connectivity / Linx Technologies
Product Type: Antenna Accessories
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: L9000353-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

Magnetic Remote Antenna Bases

Linx Technologies Magnetic Remote Antenna Bases offer a 50Ω impedance, 10W maximum power rating and 500MΩ insulation resistance. These antenna bases feature a magnetic, externally mounted connector base with an SMA jack on a 1m length of LMR195 low-loss coaxial cable. The ANT-MAG-RPSF bases have a reverse-polarity SMA jack (male pin) on the coaxial cable, while the ANT-MAG-SMAF bases have an SMA jack (female socket). Linx Technologies Magnetic Remote Antenna Bases combine a strong magnetic mount with standard connectors, creating mounting options for various whip/blade-style connectorised antennas.