CMD-HHLR-418-MD

TE Connectivity / Linx Technologies
712-CMD-HHLR-418-MD
CMD-HHLR-418-MD

Mfr.:

Description:
Sub-GHz Modules 8Btn LngRange Hndhld TX 418MHz Snap Btns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 547

Stock:
547 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,028.43 ₹4,028.43
5,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
RoHS:  
DS
418 MHz
2.1 V
3.6 V
- 40 C
+ 85 C
71.4 mm x 41.1 mm x 15.2 mm
Bulk
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 3 V
Product: RF Transmitters
Product Type: Sub-GHz Modules
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

OEM Transmitter

TE Connectivity / Linx Technologies OEM transmitter product line offers designers great options for quickly adding remote control features to a product. Available in 315, 418, or 433.92 MHz frequencies, TE Connectivity / Linx Technologies OEM transmitters are pre-certified by the FCC, Industry Canada, and the European Union, which eliminates the cost and time of testing and approval. The OEM transmitter's keypad, labeling, and case color can be rapidly modified to meet customer-specific requirements. When combined with a Linx receiver module or OEM function module, a reliable wireless command or control link is easily formed.