CONMCX013

TE Connectivity / Linx Technologies
712-CONMCX013
CONMCX013

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX Jack 50 Ohm PCB Edge Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹295.38 ₹295.38
₹292.59 ₹2,925.90
₹291.65 ₹5,833.00
₹275.81 ₹13,790.50
₹273.02 ₹27,302.00
₹269.29 ₹53,858.00
₹259.04 ₹1,29,520.00
₹239.47 ₹4,78,940.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹306.56
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MCX
Jack (Socket)
50 Ohms
8.5 GHz
Solder
Straight
Standard
Edge Launch
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: MCX
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Cutout Edge Mount Connectors

TE Connectivity's (TE) Linx Technologies PCB Cutout Edge Mount Connectors provide high performance and reliability in a small package. These connectors operate from 0 to 18GHz and are available in four connection types: SMA jack (female socket), reverse-polarity SMA jack (male pin), MCX (female socket), and MMCX (female socket). TE Linx PCB Cutout Edge Mount Connectors are more compact than standard board edge mount connectors. The connectors meet RoHS lead-free standards and are tested to meet corrosion resistance, vibration, mechanical, and thermal shock requirements. The CONSMA024-G, CONMCX013, and CONMMCX013 versions are available in tape-and-reel packaging, making them compatible with pick-and-place machines for high-volume manufacturing.