CONSMA015-R178-G

TE Connectivity / Linx Technologies
712-CONSMA015-R178-G
CONSMA015-R178-G

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Fml Blkhd FMnt Crimp, O-Ring, RG178

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹793.89 ₹793.89
₹762.21 ₹7,622.10
₹739.85 ₹18,496.25
₹585.17 ₹29,258.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Jack (Socket)
50 Ohms
6 GHz
Crimp
Straight
Standard
Bulkhead
RG-178
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 1 kV
Unit Weight: 8.352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gold-Plated SMA RF Connectors & Adapters

TE Connectivity / Linx Technologies Gold-Plated SMA RF Connectors and Adapters feature frequencies up to 18GHz and are gold-plated against corrosion. SMA connectors include standard and reverse-polarity variants with mounting and termination styles for every need. TE Connectivity / Linx Technologies RF SMA Connectors offer straight and right angle panel mount, board edges, bulkhead, and in-line mounting options. The Gold-Plated SMA RF Connectors and Adapters are protected against wear and low-contact resistance.