EVAL-433-LC

TE Connectivity / Linx Technologies
712-EVAL-433-LC
EVAL-433-LC

Mfr.:

Description:
Sub-GHz Development Tools LC Basic Eval System 433MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Kits
433 MHz
TXM-433-LC
3 V
Sub GHz
Brand: TE Connectivity / Linx Technologies
Description/Function: Includes 2 LC Series transmitters, 2 LR Series receivers, 2 extra PCB-mount RP-SMA connectors, 2 development boards, 2 CW Series antennas, 1 CR2032 battery, 2 AAA batteries, and full documentation
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: LC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
TARIC:
8517699000
ECCN:
5A991.g