MDEV-GPS-FM

TE Connectivity / Linx Technologies
712-MDEV-GPS-FM
MDEV-GPS-FM

Mfr.:

Description:
GNSS / GPS Development Tools FM Series Receiver GPS Master Dev Kit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,459.89 ₹18,459.89

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
RXM-GPS-FM
3 V to 4.3 V
GPS
Brand: TE Connectivity / Linx Technologies
Packaging: Bulk
Product Type: GPS Development Tools
Series: FM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526920090
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GPS & GNSS Receiver Modules

TE Connectivity / Linx Technologie GPS and GNSS receiver modules are self-contained, high-performance, Global Positioning System and Global Satellite Navigation System receivers designed for navigation, tracking, and positioning applications. Based on the MediaTek chipset, these modules can simultaneously acquire and track multiple satellite constellations or channels with high position accuracy even at low signal levels.