TRM-433-LT

TE Connectivity / Linx Technologies
712-TRM-433-LT
TRM-433-LT

Mfr.:

Description:
Sub-GHz Modules RF Transceiver 433MHz (NEW)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,040

Stock:
3,040 Can Dispatch Immediately
Quantities greater than 3040 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,132.89 ₹2,132.89

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LT
433 MHz
9.2 dBm
2.1 V
3.6 V
12 mA
6.1 mA
- 40 C
+ 85 C
16 mm x 15.72 mm x 3.18 mm
Tube
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 3 V
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 34
Subcategory: Wireless & RF Modules
Unit Weight: 5.833 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT Series RF Transceiver Modules

TE Connectivity / Linx Technologies LT Series Long-Range RF Transceiver Modules are ideal for consumer and industrial applications requiring a reliable bidirectional wireless link. These tiny devices enable the transparent transfer of serial data at rates of up to 10kbps and up to a distance of 3000 feet from virtually any data source, including microcontrollers and transcoder chips. Linx LT Series RF Transceiver Modules are RoHS compliant and housed in an SMD package that is well-suited for both prototyping and high-volume production. As with all TE Connectivity / Linx Technologies RF modules, no external RF components are required (except an antenna), which facilitates rapid integration even by engineers without previous RF design experience.