1-2176795-6

TE Connectivity / Neohm
279-1-2176795-6
1-2176795-6

Mfr.:

Description:
Wirewound Resistors - Through Hole FWFU 7W 2R0 5%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹168.00 ₹168.00
₹96.13 ₹961.30
₹78.79 ₹1,969.75
₹59.02 ₹5,902.00
₹52.74 ₹13,185.00
₹45.55 ₹22,775.00
₹41.96 ₹41,960.00
₹37.37 ₹1,86,850.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
2 Ohms
7 W
5 %
Axial
400 PPM/C
25 mm
8.5 mm
- 55 C
+ 155 C
FWFU
Application: Energy Meter, Power Supply
Brand: TE Connectivity / Neohm
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Wirewound Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Fixed Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210080
ECCN:
EAR99

FWFU Fusible Wire Wound Fixed Resistors

TE Connectivity's (TE) / Holsworthy FWFU Fusible Wire Wound Fixed Resistors are a special type of resistor that also acts as a safety fuse. TE FWFU resistors allow current to flow normally but break the circuit when the current exceeds a safe level, protecting electronic devices from damage. These resistors are commonly used in power supplies, chargers, and household appliances to help prevent overheating and short circuits. The TE FWFU resistors are different from traditional fuses because these components provide some resistance before the fuse blows, making the series useful for controlling inrush currents.