15SRB8-R

TE Connectivity / P&B
592-15SRB8-R
15SRB8-R

Mfr.:

Description:
AC Power Entry Modules 15A Wire-Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 481

Stock:
481 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹413.72 ₹413.72
₹352.22 ₹3,522.20
₹303.77 ₹7,594.25
₹294.45 ₹35,334.00
₹278.61 ₹78,010.80
₹265.56 ₹1,38,091.20
₹253.45 ₹2,53,450.00
₹244.13 ₹6,15,207.60
5,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Wire Leads
IEC-320 C-14
Power Line
SRB
Brand: TE Connectivity / P&B
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 1-6609987-1
Unit Weight: 26.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRB Shielded Power Line Filters

TE Connectivity / Corcom SRB Power Line Filters are the smallest depth Corcom RFI filter available. These completely shielded filters attenuate coupled EMI up to 300MHz. They are offered in a wide range of capacitor values, and minimal to low leakage current versions are suitable for patient and non-patient contact medical equipment. TE Connectivity / Corcom SRB Power Line Filters are available in a full range of mounting and termination options, including unique vertical and horizontal orientation slide-in mounts to eliminate the need for mounting hardware.