2-2834006-1

TE Connectivity / P&B
571-2-2834006-1
2-2834006-1

Mfr.:

Description:
Lighting Connectors 1P MODUAR RELEASABLE POKE-IN CONN BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,609

Stock:
10,609 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19.76 ₹19.76
Full Reel (Order in multiples of 1000)
₹19.76 ₹19,760.00
₹16.17 ₹32,340.00
₹15.90 ₹1,59,000.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Poke Home Connector
1 Position
Poke-In
6 A
Tin
Copper Alloy
Reel
Cut Tape
Brand: TE Connectivity / P&B
Color: Black
Length: 12.7 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 1000
Subcategory: Power
Voltage Rating: 400 VAC
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

2834006 Modular Releasable Poke-In Connectors

TE Connectivity 2834006 Series Modular Releasable Poke-In Connectors are surface mount poke-in connectors for LED lighting applications. These 1-, 2-, or 3-position connectors feature 400VAC or 600VAC voltage and 5A to 9A current. The series features a -40ºC to +125ºC operating temperature range.
Learn More

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.