3100-30T10999CG

TE Connectivity / P&B
655-3100-30T10999CG
3100-30T10999CG

Mfr.:

Description:
Contactors - Electromechanical RELAY CONTACTOR 40A 120VAC QC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
3 Form X (3PST-NO-DM)
120 VAC
40 A
Brand: TE Connectivity / P&B
Coil Termination: Quick Connect
Contact Form: 3PST (3 Form X)
Contact Termination: Screw
Mounting Style: Chassis Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Push Test
Part # Aliases: 6-1611010-2
Unit Weight: 460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490000
CAHTS:
8536490030
USHTS:
8536490065
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.