5-1423675-8

TE Connectivity / P&B
655-5-1423675-8
5-1423675-8

Mfr.:

Description:
Circuit Breakers W57-XA7A15A10-20 CKTBKR THERM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹755.69 ₹755.69
₹705.37 ₹3,526.85
₹683.01 ₹6,830.10
₹525.54 ₹26,277.00
₹411.86 ₹41,186.00
₹410.92 ₹82,184.00
₹407.20 ₹4,07,200.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
W57
Circuit Breakers
Thermal
20 A
250 VAC
50 VDC
1 Pole
Reset Button
0 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / P&B
Length: 29.2 mm
Mounting Style: Panel Mount
Product Type: Compact Push to Reset only Thermal Circuit Breaker
Factory Pack Quantity: 200
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Width: 22.6 mm
Part # Aliases: W57-XA7A15A10-20
Unit Weight: 16.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.