IM01TS

TE Connectivity / P&B
655-IM01TS
IM01TS

Mfr.:

Description:
High Frequency / RF Relays 140 MW 3 V 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,898

Stock:
2,898 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹302.84 ₹302.84
₹270.22 ₹2,702.20
₹257.18 ₹6,429.50
₹246.93 ₹12,346.50
₹238.54 ₹23,854.00
₹227.36 ₹56,840.00
₹219.90 ₹1,09,950.00
₹212.45 ₹2,12,450.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
RoHS:  
3 VDC
2 Form C (DPDT-NO, NC)
2 A
Solder Pin
2 A
Non-Latching
140 mW
37 dB
0.03 dB
IM Relay
Tube
Brand: TE Connectivity / P&B
Coil Current: 46.88 mA
Coil Resistance: 64 Ohms
Contact Rating: 2 A
Product Type: High Frequency Relays
Factory Pack Quantity: 1000
Subcategory: Relays
VSWR: 1.06
Part # Aliases: 1462037-4
Unit Weight: 6.653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.