IM23GR

TE Connectivity / P&B
655-IM23GR
IM23GR

Mfr.:

Description:
High Frequency / RF Relays IM RELAY 50mW 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
4,000
Expected 28-01-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹392.37 ₹392.37
₹366.27 ₹3,662.70
₹340.17 ₹8,504.25
₹327.12 ₹16,356.00
₹302.76 ₹30,276.00
Full Reel (Order in multiples of 1000)
₹302.76 ₹3,02,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
RoHS:  
5 VDC
2 Form C (DPDT-NO, NC)
2 A
Gull Wing Lead
Non-Latching
50 mW
- 18.8 dB
- 0.33 dB
IM
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / P&B
Coil Current: 10 mA
Coil Resistance: 500 Ohms
Contact Form: DPDT (2 Form C)
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 1000
Subcategory: Relays
VSWR: 1.49
Part # Aliases: 2-1462039-9
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.