13611420

TE Connectivity / Raychem
650-EC6474-000
13611420

Mfr.:

Description:
Wire Labels & Markers 13611420 EC6467-000

In Stock: 14,300

Stock:
14,300 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹4.10 ₹41.00
₹3.91 ₹97.75
Full Reel (Order in multiples of 500)
₹3.54 ₹1,770.00
₹3.35 ₹3,350.00
₹2.70 ₹6,750.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Markers
K-Type
Self-extinguishing
Plasticized Polyvinyl Chloride (PPVC)
60 mm
Brand: TE Connectivity / Raychem
Legend: K
Maximum Temperature: + 70 C
Minimum Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Wire Labels & Markers
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: EC6474-000
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
4821100000
CAHTS:
3926909990
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.