22759/33-26-9

TE Connectivity / Raychem
650-22759/33-26-9

22759/33-26-9

Mfr.:

Description:
Hook-up Wire 26 AWG 19x38 WH PRICE PER FT

In Stock: 4,207

Stock:

4,207 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.61 ₹176.61
₹170.52 ₹341.04
₹163.56 ₹817.80
₹160.08 ₹1,600.80
₹153.12 ₹3,828.00
₹149.64 ₹7,482.00
₹145.29 ₹14,529.00
₹138.33 ₹34,582.50
₹124.41 ₹62,205.00

Product Attribute Attribute Value
TE Connectivity
Product Category: Hook-up Wire
RoHS:  
White
1 ft
19 x 38
Ethylene Tetrafluoroethylene (ETFE)
600 V
Silver Plated Copper
+ 200 C
MIL-DTL-22759
Hook-up Wire
26 AWG
Brand: TE Connectivity / Raychem
Outside Diameter: 0.81 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: 216368-001