HW-508095-5-9

TE Connectivity / Raychem
650-HW-508095-5-9
HW-508095-5-9

Mfr.:

Description:
Labels & Industrial Warning Signs HW 2/.375" LABEL PRICE PER LABEL

In Stock: 25,000

Stock:
25,000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.52 ₹47,600.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Thermal Transfer
Polyester
White
9.5 mm
50.8 mm
Brand: TE Connectivity / Raychem
Description/Function: High tack, 5000 per package
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Size: 50.8 mm x 9.5 mm
Factory Pack Quantity: 5000
Subcategory: Supplies
Part # Aliases: E87437-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
4821100000
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99