FN2220-450-99-C2222-R99

TE Connectivity / Schaffner
631-FN222045C2222R99
FN2220-450-99-C2222-R99

Mfr.:

Description:
Power Line Filters FN2220-450-99-C2222-R99

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 04-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,801.77 ₹55,801.77
₹49,341.61 ₹4,93,416.10
₹43,447.04 ₹10,86,176.00
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 kVDC
450 A
Busbar
0 A
FN222X
Brand: TE Connectivity / Schaffner
Capacitance: 0.33 uF
Height: 95 mm
Length: 150 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 163 mm
Part # Aliases: 822426-SF
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN222x, FN223x & FN224x DC-Busbar EMC/RFI Filters

TE Connectivity / Schaffner FN222x, FN223x, and FN224x DC-Busbar EMC/RFI Filters are specially designed for usage in EV charging applications. These ultra-compact filters provide state-of-the-art EMI attenuation with a choice of three performance levels. The filters provide a tailored fit in high-power EV charging applications while the shape enables convenient and space-saving installations. TE Connectivity / Schaffner FN222x, FN223x, and FN224x DC-Busbar EMC/RFI Filters are designed according to EV charging safety standards, meeting the requirements for IEC/EN 61851-23 EV conductive charging systems and for UL 2202 EV charging system equipment. The FN224x series offers voltage and performance ratings of FN222x but with a smaller footprint. Applications include high-power EV DC charging beyond HPC350 (500A at 920V) as well as two voltage levels (500VDC and 1000VDC) for CHAdeMO and combined charging systems (CCS).