FN286E-4-06

TE Connectivity / Schaffner
631-FN286E-4-06
FN286E-4-06

Mfr.:

Description:
AC Power Entry Modules FN286E-4-06

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,018.10 ₹3,018.10
₹2,745.08 ₹27,450.80
₹2,744.15 ₹1,09,766.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
Inlets
Switched
Filtered
Yes
4 A
250 VAC
Snap-In
Faston
IEC-320 C-14
Standard
FN280
Brand: TE Connectivity / Schaffner
Depth: 43.6 mm
Flammability Rating: UL 94 V-2
Housing Material: Aluminum
Inductance: 7.5 mH
Length: 65 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Width: 32 mm
Part # Aliases: 816929-SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN280 Power Entry Modules

TE Connectivity / Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. TE Connectivity / Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.