FN3271H-600-99

TE Connectivity / Schaffner
631-FN3271H-600-99
FN3271H-600-99

Mfr.:

Description:
Power Line Filters FN3271H-600-99

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,24,236.89 ₹1,24,236.89

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase EMC/RFI Filter
520 VAC
600 A
Chassis Mount
Busbar
6.9 mA
FN3271
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Compliance: UL; CSA; IEC/EN
Height: 86 mm
Length: 246.5 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 200 mm
Part # Aliases: 821543-SF
Unit Weight: 7.7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN3271 3-Phase Filters

TE Connectivity / Schaffner FN3271 3-Phase Filters are compact EMC/RFI filters for industrial motor drive applications. These compact and lightweight filters feature simple installation, as well as optional transparent protective covers. TE Connectivity / Schaffner FN3271 3-Phase Filters feature maximum operating voltages of 3x 520/300VAC, operating frequencies of DC to 60Hz, and current ratings from 10A to 1000A at 50°C.