1558942-2

TE Connectivity / Schrack
571-1558942-2
1558942-2

Mfr.:

Description:
General Purpose Relays SNRII-S0-1C3-D005

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹978.39 ₹19,56,780.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Relay
PCB Relay
5 V
1 form C (SPDT)
6 A
Solder Pin
PCB Mount
277 VAC
147 Ohms
Silver Tin Oxide (AgSnO2
SNR
28 mm
5 mm
15 mm
Brand: TE Connectivity / Schrack
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536490075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.