0-1103427-2

TE Connectivity
571-0-1103427-2
0-1103427-2

Mfr.:

Description:
Heavy Duty Power Connectors HC.26 INSERT 4P SKT 28-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,177.80 ₹1,177.80
₹1,147.26 ₹11,472.60
₹1,146.36 ₹28,659.00
₹987.34 ₹39,493.60
₹965.78 ₹1,15,893.60
₹935.23 ₹2,61,864.40
₹913.67 ₹4,75,108.40
₹860.67 ₹8,60,670.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
HC26
Inserts
4 Position
Crimp
Male
28 AWG
22 AWG
Bulk
Motor Man
Brand: TE Connectivity
Housing Gender: Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 40
Subcategory: Power Connectors
Part # Aliases: 1103427-2
Unit Weight: 5.517 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99