1-104481-3

TE Connectivity
571-1-104481-3
1-104481-3

Mfr.:

Description:
Headers & Wire Housings CONTACT GLD 32-28AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58,675

Stock:
58,675 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25.16 ₹25.16
₹22.55 ₹225.50
₹13.75 ₹343.75
₹13.66 ₹13,660.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
₹8.71
Min:
15000

Non-RoHS Version

TE Connectivity 104481-8
TE Connectivity
Headers & Wire Housings SOCKET 32-28 AWG

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
AMPMODU MOD IV
AMPMODU
Wire-to-Board
32 AWG to 28 AWG
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8538903900
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.