1-1105001-2

TE Connectivity
571-1-1105001-2
1-1105001-2

Mfr.:

Description:
Heavy Duty Power Connectors HD.M-C-BU.AU.0,3

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 924

Stock:
924 Can Dispatch Immediately
Quantities greater than 924 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹478.95 ₹478.95
₹437.01 ₹4,370.10
₹413.72 ₹10,343.00
₹402.54 ₹20,127.00
₹383.90 ₹38,390.00
₹350.36 ₹87,590.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HDC
Contacts
10 A
Crimp
Socket (Female)
Gold
Copper Alloy
22 AWG
20 AWG
Bulk
HTS
Brand: TE Connectivity
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536700000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.